You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alkaline AG3/LR41 Button Cell Battery, 10 Pack -
PEL01226
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01226
- Order Code:
- BT06641
- Product Range
- -
- Also Known As:
- LR4192 LR736 A63 SR41SW 325 384 392 SR736 V384 D384 247 GP192 GP384 S736E SR736PW SR736SW SR41W V392
- Technical Datasheet:
- PEL01226 Datasheet
Product Overview
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- LR41
- :
- Alkaline
- :
- -
- :
- 7.9mm
- :
- Pressure Contact
- :
- 3.6mm
- :
- 10
- :
- Button Cell
- :
- 0.6g
- :
- LR41
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
406 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Card of 10
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.03 (£1.24) | ( ) |
5+ | £0.96 (£1.15) | ( ) |
10+ | £0.86 (£1.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.