You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alkaline LR23A 12V Battery, 5 Pack -
PEL01228
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01228
- Order Code:
- BT06643
- Product Range
- -
- Also Known As:
- MN21 A23 K23A LRV08 V23 23AE GP23AE L1028
- Technical Datasheet:
- PEL01228 Datasheet
Product Overview
Contents
Batteries only
Product Information
- :
- 12V
- :
- LR23A
- :
- Alkaline
- :
- -
- :
- 10.3mm
- :
- Raised Positive and Flat Negative
- :
- 28.5mm
- :
- 5
- :
- LR23A
- :
- 10g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
177 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 14/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
200 more will be available week commencing 14/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Card of 5
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.22 (£2.66) | ( ) |
5+ | £2.06 (£2.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.