You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alkaline LR27A 12V Battery, 5 Pack -
PEL01229
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01229
- Order Code:
- BT06644
- Product Range
- -
- Also Known As:
- 8LR732 A27 MN27 L828 HS3 NR43 EL812 EL8212
- Technical Datasheet:
- PEL01229 Datasheet
Product Overview
Contents
Batteries only
Product Information
- :
- 12V
- :
- LR27A
- :
- Alkaline
- :
- -
- :
- 8mm
- :
- Raised Positive and Flat Negative
- :
- 28.5mm
- :
- 5
- :
- LR27A
- :
- 10g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
99 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 08/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
100 more will be available week commencing 08/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Card of 5
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.31 (£2.77) | ( ) |
5+ | £2.14 (£2.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.