You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR2477 3V Lithium Button Cell Battery, 5 Pack -
PEL01231
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01231
- Order Code:
- BT06646
- Product Range
- -
- Also Known As:
- CR2477N DL2477N BR2477N 25A 625
- Technical Datasheet:
- PEL01231 Datasheet
Product Overview
- Also known as: CR2477N, DL2477N, BR2477N, 25A, 625.
- Supplied in blister pack of 5
Contents
Batteries only
Warnings
Product Information
- :
- 3V
- :
- 2477
- :
- Lithium Manganese Dioxide
- :
- -
- :
- 24.5mm
- :
- Pressure Contact
- :
- 7.7mm
- :
- 5
- :
- Button Cell
- :
- 8.3g
- :
- CR2477
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
380 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 15/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
300 more will be available week commencing 15/03/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Card of 5
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.38 (£5.26) | ( ) |
5+ | £3.91 (£4.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.