You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC Male C20 to Female C19 Extension Lead, Black, 1m, 16A, 250V -
PEL01247
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01247
- Order Code:
- PL15178
- Product Range
- -
- Technical Datasheet:
- PEL01247 Datasheet
Product Overview
- Male C20 plug to female C19 socket
- H05VV-F 1.0mm² cable
Product Information
- :
- IEC 60320 C20 to IEC 60320 C19
- :
- IEC 60320 C20
- :
- 1m
- :
- IEC 60320 C19
- :
- 16A
- :
- 250V
- :
- Black
- :
- -
- :
- 3.28ft
Technical Documents (2)
Available for back order
Deliveries start from 04/10/25
Order now. Pay nothing until products are dispatched
1,795 more will be available week commencing 04/10/25
2,000 more will be available week commencing 25/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.59 (£3.11) | ( ) |
5+ | £2.40 (£2.88) | ( ) |
10+ | £1.59 (£1.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.