You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Gang IEC Distribution Block with Overload Switch -
PEL01259
Product Overview
- Fitted with overload switch
- 240VAC, 10A rating
- Blue LED power indicator
- IEC 60320 C13 outlets, IEC 60320 C14 inlet
Product Information
- :
- 6Outlets
- :
- IEC 60320 C13
- :
- 10A
- :
- 240V
- :
- IEC 60320 C14
- :
- -
- :
- -
Technical Documents (1)
3,817 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5,000 more will be available week commencing 15/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
5,000 more will be available week commencing 15/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.08 (£9.70) | ( ) |
5+ | £7.69 (£9.23) | ( ) |
10+ | £6.48 (£7.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.