You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 5A Fuse to Bare Ends Mains Lead, 0.75mm, Black, 1m -
PEL01284
Product Overview
- Fully moulded plug with 5A fuse
- 3-core, 0.75mm² cable
Warnings
Product Information
- :
- Mains Plug, UK to Free End
- :
- 1m
- :
- 5A
- :
- 500V
- :
- Black
- :
- -
- :
- 3.28ft
Technical Documents (1)
21 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,000 more will be available week commencing 10/09/25
1,000 more will be available week commencing 04/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
2,000 more will be available week commencing 10/09/25
1,000 more will be available week commencing 04/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.84 (£2.21) | ( ) |
5+ | £1.67 (£2.00) | ( ) |
10+ | £1.13 (£1.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.