You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RGB Remote Control LED Light -
PEL01304
Product Overview
- 16 Colour changing modes
- 21 Key remote control
- Requires 3x AAA batteries (not included)
- Dimensions: 68x68x29mm
Product Information
- :
- Colour Changing Light
- :
- Battery
- :
- Indoor Use
- :
- LED
- :
- Red, Green, Blue
- :
- -
- :
- 4.5VDC
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
666 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 06/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/04/26
1,000 more will be available week commencing 06/03/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.38 (£4.06) | ( ) |
| 3+ | £3.00 (£3.60) | ( ) |
| 5+ | £2.80 (£3.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























