You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RGB Remote Control LED Light, Pack of 4 -
PEL01305
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01305
- Order Code:
- LA07953
- Product Range
- LED Lighting
Product Range Selector (LED Lighting)
See all from this product rangeProduct Overview
- 16 Colour changing modes
- Each light uses 2x CR2032 batteries (supplied)
- 21 Key remote control (CR2025 supplied)
- Dimensions: 30x27mm
Warnings
Product Information
- :
- Colour Changing Light
- :
- Battery
- :
- Indoor Use
- :
- LED
- :
- Red, Green, Blue
- :
- -
- :
- 3V
- :
- -
- :
- 30mm
- :
- 27mm
- :
- LED Lighting
- :
- -
Technical Documents (0)
1,501 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.74 (£5.69) | ( ) |
| 5+ | £4.50 (£5.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























