You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5W Rectangular LED Wall Light, 80lm, 4000K, IP65, Dark Grey -
PEL01324
Product Overview
- Polycarbonate body and diffuser
- IP65 Rated
- Rectangular design
- Supply voltage: 240V AC
- Brightness: 80 Lumens
Contents
Wall light, fixings and installation guide
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 240V
- :
- 100mm
- :
- 60mm
- :
- 33mm
- :
- -
- :
- Hardwired
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.52 (£4.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.