You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP44 Solar LED Fence Light, Black -
PEL01341
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01341
- Order Code:
- LA08010
- Product Range
- Pro Elec Fence Lights
Product Range Selector (Pro Elec Fence Lights)
See all from this product rangeProduct Overview
- Light source: 6x LEDs
- Provides up to 8 hours illumination when fully charged
- 20 Lumens output
- IP44 housing
- Simple screw mounting
- Polycrystal silicon solar panel (2V, 130mA)
- Rechargeable NiMH battery included
- Dimensions (HxWxD): 100x70x55mm
- Supplied in pairs
Contents
Lights, screw fittings and user guide
Footnotes
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- White
- :
- -
- :
- -
- :
- -
- :
- 70mm
- :
- 55mm
- :
- Pro Elec Fence Lights
- :
- -
Technical Documents (1)
304 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.10 (£4.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.