You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar LED Path and Garden Spotlights, 2 Pack -
PEL01351
Product Overview
- Easy to install, simply embed spike in the ground and ensure solar panel is exposed for efficient charging
- Provides up to 10 hours illumination from a full charge
- Illuminates constantly once ambient light falls below preset level
- Intuitive single button operation
- IP44 Rated housing
- Monocrystal silicone solar panel (2V, 0.25W)
- 1x Rechargeable 600mAh NiMH battery fitted
- Dimensions (HxDia): 370x100mm
- Supplied as a pack of two
Contents
Light and user guide
Footnotes
Product Information
- :
- Garden Spike Lighting
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- White
- :
- -
- :
- 2V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
47 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.34 (£5.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.