You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar LED Garden Lights, 6 Pack -
PEL01355
Product Overview
- Easy to install, simply embed spike in the ground and ensure solar panel is exposed for efficient charging
- Provides up to 8 hours illumination from a full charge
- Illuminates constantly once ambient light falls below preset level
- IP44 Rated housing
- Monocrystal silicone solar panel (2V, 0.32W)
- 1x Rechargeable 600mAh AA NiMH battery fitted
- Dimensions (HxDia): 420x120mm
- Supplied as a pack of six
Contents
Lights and user guide
Footnotes
Product Information
- :
- Garden Spike Lighting
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- White
- :
- -
- :
- 2V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
120 more will be available week commencing 14/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
120 more will be available week commencing 14/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.22 (£21.86) | ( ) |
5+ | £17.31 (£20.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.