You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Gang Extension Lead, White 2m -
PEL01384
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01384
- Order Code:
- PL09198
- Product Range
- -
- Technical Datasheet:
- PEL01384 Datasheet
Product Overview
- 10-Gang extension with integral neon indicators
- Rated at 13A and conforms to BS 1363/A
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 10Outlets
- :
- UK
- :
- 13A
- :
- 250V
- :
- UK Type G
- :
- 2m
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 19/07/25
Order now. Pay nothing until products are dispatched
295 more will be available week commencing 19/07/25
300 more will be available week commencing 04/09/25
100 more will be available week commencing 29/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.97 (£11.96) | ( ) |
3+ | £9.48 (£11.38) | ( ) |
5+ | £7.36 (£8.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.