You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pre-Charged NiMH Rechargeable AA Batteries, 2450mAh 4 Pack -
PEL01415
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01415
- Order Code:
- BT06678
- Product Range
- Pro Elec NIMH Batteries
Product Range Selector (Pro Elec NIMH Batteries)
See all from this product rangeProduct Overview
- Pre-charged and ready to use out of the package
- Retains up to 60% charge after 1 year storage
- Retail packaged, supplied in packs of 4
Contents
Batteries only
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 2450mAh
- :
- 14.35mm
- :
- AA
- :
- Raised Positive and Flat Negative
- :
- 50.4mm
- :
- 4
- :
- AA
- :
- 28g
- :
- HR6
- :
- -
- :
- -
- :
- Pro Elec NIMH Batteries
Technical Documents (0)
137 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 14/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
100 more will be available week commencing 14/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.46 (£8.95) | ( ) |
5+ | £7.09 (£8.51) | ( ) |
10+ | £6.86 (£8.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.