You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4Ah 6V AGM Lead Acid Battery -
PEL01429
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01429
- Order Code:
- BT06689
- Product Range
- -
- Technical Datasheet:
- PEL01429 Datasheet
Product Overview
- Reliable, stable power output
- Operation lifespan approx. 5 years @20°C (68°F)
- Absorbent Glass Mat (AGM) technology
- Low self-discharge rate
- Maintenance free operation
- Low pressure venting system
- Heavy duty grid
- Environmentally friendly
- Height: 107mm to top of the terminal
Applications
Industrial
Contents
Battery only
Warnings
Product Information
- :
- 6V
- :
- Lead Acid
- :
- 4Ah
- :
- -
- :
- T1 Terminals
- :
- 101mm
- :
- 70mm
- :
- 1
- :
- Lead-Acid
- :
- 47mm
- :
- 670g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
536 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 05/09/25
500 more will be available week commencing 06/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
500 more will be available week commencing 05/09/25
500 more will be available week commencing 06/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.35 (£7.62) | ( ) |
3+ | £5.72 (£6.86) | ( ) |
5+ | £5.17 (£6.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.