You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7Ah 6V AGM Lead Acid Battery -
PEL01431
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01431
- Order Code:
- BT06691
- Product Range
- Batteries Rechargeable
- Technical Datasheet:
- PEL01431 Datasheet
Product Range Selector (Batteries Rechargeable)
See all from this product rangeProduct Overview
- Reliable, stable power output
- Operation lifespan approx. 5 years @20°C (68°F)
- Absorbent Glass Mat (AGM) technology
- Low self-discharge rate
- Maintenance free operation
- Low pressure venting system
- Heavy duty grid
- Environmentally friendly
Applications
Industrial
Contents
Battery only
Warnings
Product Information
- :
- 6V
- :
- Lead Acid
- :
- 7Ah
- :
- -
- :
- T1 Terminals
- :
- 100mm
- :
- 151mm
- :
- 1
- :
- Lead-Acid
- :
- 34mm
- :
- 1.05kg
- :
- -
- :
- -
- :
- -
- :
- Batteries Rechargeable
Technical Documents (1)
99 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 05/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
500 more will be available week commencing 05/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.90 (£10.68) | ( ) |
3+ | £8.41 (£10.09) | ( ) |
5+ | £8.15 (£9.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.