You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.3Ah 12V AGM Lead Acid Battery -
PEL01434
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01434
- Order Code:
- BT06694
- Product Range
- Lead Acid Batteries
- Technical Datasheet:
- PEL01434 Datasheet
Product Range Selector (Lead Acid Batteries)
See all from this product rangeProduct Overview
- Reliable, stable power output
- Operation lifespan approx. 5 years @20°C (68°F)
- Absorbent Glass Mat (AGM) technology
- Low self-discharge rate
- Maintenance free operation
- Low pressure venting system
- Heavy duty grid
- Environmentally friendly
Applications
Industrial
Contents
Battery only
Warnings
Product Information
- :
- 12V
- :
- Lead Acid
- :
- 2.3Ah
- :
- -
- :
- T1 Terminals
- :
- 67mm
- :
- 178mm
- :
- 1
- :
- Lead-Acid
- :
- 35mm
- :
- 950g
- :
- -
- :
- -
- :
- -
- :
- Lead Acid Batteries
Technical Documents (1)
845 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
600 more will be available week commencing 24/11/25
600 more will be available week commencing 24/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.18 (£9.82) | ( ) |
3+ | £7.21 (£8.65) | ( ) |
5+ | £6.71 (£8.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.