You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24W LED Tube T8, 2300lm, 3000K, 1.5m -
PEL01591-E
Product Range Selector (Pro Elec - T8 LED Tube Lamps)
See all from this product rangeProduct Overview
- Includes required replacement starter when switching from fluorescent
- High transmittance glass tube
- Built-in integrated driver
- Not dimmable
Product Information
- :
- Tube
- :
- T8 / G13
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 160°
- :
- -
- :
- 2300lm
- :
- 24W
- :
- 240V
- :
- E
- :
- 1.5m
- :
- 26mm
- :
- Pro Elec - T8 LED Tube Lamps
Technical Documents (3)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.02 (£6.02) | ( ) |
5+ | £4.61 (£5.53) | ( ) |
10+ | £4.32 (£5.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.