You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W T8 LED Light Fixture, 1000lm, 4000K, 634mm -
PEL01610
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01610
- Order Code:
- LA08116
- Technical Datasheet:
- PEL01610 Datasheet
Product Range Selector (Pro Elec - T8 LED Light Fixtures)
See all from this product rangeProduct Overview
- High output of over 100 lumens per Watt
- Polycarbonate and aluminium construction
- Ideal for commercial, retail or domestic applications
- Not dimmable
- Lumens: 1,000
Product Information
- :
- LED Strip Light
- :
- T8
- :
- 10W
- :
- 240VAC
- :
- Pro Elec - T8 LED Light Fixtures
Technical Documents (2)
14 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.91 (£4.69) | ( ) |
5+ | £3.63 (£4.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.