You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7W LED Candle Bulb, E14, 560lm, 6000K -
PEL01662
Product Overview
- Non-dimmable
- Frosted candle
Product Information
- :
- Frosted Candle
- :
- E14 / SES
- :
- Daylight White
- :
- 6000K
- :
- Non-Dimmable
- :
- 180°
- :
- -
- :
- 560lm
- :
- 7W
- :
- 240V
- :
- -
- :
- 106mm
- :
- 37mm
- :
- -
Technical Documents (0)
137 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.89 (£1.07) | ( ) |
5+ | £0.80 (£0.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.