You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
H05Z-K Fixed Wiring Cable, 0.75mm, Black, 100m -
PEL01810
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01810
- Order Code:
- CB20916
- Product Range
- H05Z-K Wiring Cable
- Technical Datasheet:
- PEL01810 Datasheet
Product Range Selector (H05Z-K Wiring Cable)
See all from this product rangeProduct Overview
- Can also be installed on or beneath plaster and in conduit or cable trays
- Solid, plain, annealed, copper conductor to EN60228
- Fire performance: IEC 60332-1-2
Product Information
- :
- LSZH
- :
- Black
- :
- -
- :
- 0.75mm²
- :
- 328.08ft
- :
- 100m
- :
- 90°C
- :
- 24 x 0.2mm
- :
- 500V
- :
- Copper
- :
- 2.8mm
- :
- BS EN 50525-3-41, BS EN/IEC 60332-1-2
- :
- H05Z-K Wiring Cable
Technical Documents (1)
Available for back order
Deliveries start from 05/07/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 05/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.36 (£29.23) | ( ) |
3+ | £22.85 (£27.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.