You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

H05Z-K Fixed Wiring Cable, 2.5mm, Orange, 100m - 

PEL01854

PEL01854 - H05Z-K Fixed Wiring Cable, 2.5mm, Orange, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL01854
Order Code:
CB20960
Product Range
H05Z-K Wiring Cable
Technical Datasheet:
PEL01854   Datasheet
See all Technical Docs

Product Range Selector (H05Z-K Wiring Cable)

See all from this product range

Product Overview

Wiring cable for appliances in areas where smoke and toxic fumes may cause a threat to life and equipment. The cables produce no corrosive gases when burnt which is particularly important where electronic equipment is installed.
  • Can also be installed on or beneath plaster and in conduit or cable trays
  • Solid, plain, annealed, copper conductor to EN60228
  • Fire performance: IEC 60332-1-2

Product Information


:
LSZH

:
Orange

:
-

:
2.5mm²

:
328.08ft

:
100m

:
90°C

:
50 x 0.25mm

:
500V

:
Copper

:
4.3mm

:
BS EN 50525-3-41, BS EN/IEC 60332-1-2

:
H05Z-K Wiring Cable

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£57.07 ( £68.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £57.07 (£68.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £52.50 (£63.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --