You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
H05Z-K Fixed Wiring Cable, 6mm, Violet, 100m -
PEL01878
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01878
- Order Code:
- CB20984
- Product Range
- H05Z-K Wiring Cable
- Technical Datasheet:
- PEL01878 Datasheet
Product Range Selector (H05Z-K Wiring Cable)
See all from this product rangeProduct Overview
- Can also be installed on or beneath plaster and in conduit or cable trays
- Solid, plain, annealed, copper conductor to EN60228
- Fire performance: IEC 60332-1-2
Product Information
- :
- LSZH
- :
- Violet
- :
- -
- :
- 6mm²
- :
- 328.08ft
- :
- 100m
- :
- 90°C
- :
- 84 x 0.3mm
- :
- 500V
- :
- Copper
- :
- 5.5mm
- :
- BS EN 50525-3-41, BS EN/IEC 60332-1-2
- :
- H05Z-K Wiring Cable
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.51 (£70.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.