You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Core Enhanced Fire-Resistant Cable, 1.5mm, White, 100m -
PEL01906
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01906
- Order Code:
- CB21012
- Product Range
- Fire Resistant Cable
- Technical Datasheet:
- PEL01906 Datasheet
Product Range Selector (Fire Resistant Cable)
See all from this product rangeProduct Overview
- Enhanced version for systems where cables need to operate during a fire for periods in excess of those normally required for single phase building evacuation
- Class 1 solid conductor
- Reel length: 100m
- Rated voltage: 300/500V
- Rated temperature: -40°C to +90°C
Product Information
- :
- Unscreened
- :
- 4Core
- :
- -
- :
- 1.5mm²
- :
- 328.08ft
- :
- 100m
- :
- White
- :
- 4 x 1.5mm²
- :
- Copper
- :
- LSZH
- :
- 9.40mm
- :
- 500V
- :
- Fire Resistant Cable
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £236.79 (£284.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.