You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16" Pedestal Fan, White -
PEL01924
Product Overview
- Powerful, free standing pedestal fan
- 3 Blade fan with 16" diameter
- 3 Speed operation
- Oscillation on/off
- 80° Tilting head
- Height adjustable
Product Information
- :
- 240VAC
- :
- 45W
- :
- 406.4mm
- :
- 1.25m
- :
- -
- :
- UK Type G
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.58 (£17.50) | ( ) |
3+ | £12.81 (£15.37) | ( ) |
10+ | £12.10 (£14.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.