You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18" High Velocity Floor Fan, Black -
PEL01940
Product Overview
- Free standing floor fan with high velocity output
- Durable metal construction with black finish
- 3 Speed operation
- Head is adjustable through 130°
Product Information
- :
- 240VAC
- :
- 110W
- :
- 457.2mm
- :
- 535mm
- :
- -
- :
- UK Type G
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.49 (£32.99) | ( ) |
3+ | £25.66 (£30.79) | ( ) |
10+ | £22.85 (£27.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.