You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20" High Velocity Floor Fan, Chrome - 

PEL01941

PEL01941 - 20" High Velocity Floor Fan, Chrome

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL01941
Order Code:
HG01098
Product Range
-

Product Overview

The Pro Elec 20" High Velocity Floor Fan in chrome is a robust and efficient cooling solution, ideal for both residential and commercial environments.
  • Free standing floor fan with high velocity output
  • Durable metal construction with chrome finish
  • 3 Speed operation
  • Head is adjustable through 130°

Product Information


:
240VAC

:
160W

:
508mm

:
595mm

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

137 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£50.45 ( £60.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £50.45 (£60.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £46.78 (£56.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £45.00 (£54.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --