You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.2kW Automatic Hand Dryer - 

PELB0036

PELB0036 - 1.2kW Automatic Hand Dryer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB0036
Order Code:
PL16288
Product Range
-

Product Overview

  • Durable, impact-resistant body
  • Fitted with 1m of 3-core mains cable
  • Splash-proof, IP22 rated
  • Ideal for restaurants and small office premises
  • Supplied with screws, wall plugs, user manual and fixing template

Contents

Hand dryer with automatic activation and maximum, 60-second drying time.

Product Information


:
1.2kW

:
240VAC

:
185mm

:
305mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

53 In stock Need more?

???PF_PDP_RSP_SUP???

£83.71 ( £100.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £83.71 (£100.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £76.33 (£91.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £72.08 (£86.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --