You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16A, 110V, CEE Plug to 3 Sockets, 2P+E, Yellow, IP44 -
PELB0126
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0126
- Order Code:
- PL16344
- Product Range
- Pro Elec - Industrial Connectors
- Technical Datasheet:
- PELB0126 Datasheet
Product Range Selector (Pro Elec - Industrial Connectors)
See all from this product rangeProduct Overview
- Hinged cover on sockets
- IP44 rated
- Compliant with IEC 60309-2
- Pin configuration: 2P+E
Product Information
- :
- 16A
- :
- 110V
- :
- In Line Mount
- :
- -
- :
- 2P+E
- :
- Yellow
- :
- IP44
- :
- Pro Elec - Industrial Connectors
Technical Documents (1)
553 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
600 more will be available week commencing 22/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
600 more will be available week commencing 22/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.91 (£11.89) | ( ) |
3+ | £9.22 (£11.06) | ( ) |
5+ | £7.93 (£9.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.