You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16A, 230V, CEE Plug to Socket Extension Lead, 2P+E, Blue, 14m -
PELB0131
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0131
- Order Code:
- PL16349
- Product Range
- Pro Elec - Industrial Extension Leads
- Technical Datasheet:
- PELB0131 Datasheet
Product Range Selector (Pro Elec - Industrial Extension Leads)
See all from this product rangeProduct Overview
- Hinged cover on socket
- H05VV-F 3x 2.5mm² cable
- Compliant with IEC 60309-2
- Pin configuration: 2P+E
Product Information
- :
- CEE 7/7 Plug to CEE 7/7 Coupling Socket
- :
- 14m
- :
- 16A
- :
- 230V
- :
- Blue
- :
- Pro Elec - Industrial Extension Leads
- :
- 45.93ft
Technical Documents (1)
57 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
102 more will be available week commencing 30/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
102 more will be available week commencing 30/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.67 (£35.60) | ( ) |
3+ | £27.20 (£32.64) | ( ) |
5+ | £25.50 (£30.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.