You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32A, 230V, CEE Plug to Socket Extension Lead, 2P+E, Blue, 14m -
PELB0133
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0133
- Order Code:
- PL16351
- Product Range
- Pro Elec - Industrial Extension Leads
- Technical Datasheet:
- PELB0133 Datasheet
Product Range Selector (Pro Elec - Industrial Extension Leads)
See all from this product rangeProduct Overview
- Hinged cover on socket
- H05VV-F 3x 2.5mm² cable
- Compliant with IEC 60309-2
- Pin configuration: 2P+E
Product Information
- :
- CEE 7/7 Plug to CEE 7/7 Coupling Socket
- :
- 14m
- :
- 32A
- :
- 230V
- :
- Blue
- :
- Pro Elec - Industrial Extension Leads
- :
- 45.93ft
Technical Documents (1)
Available for back order
Deliveries start from 08/09/25
Order now. Pay nothing until products are dispatched
103 more will be available week commencing 08/09/25
150 more will be available week commencing 30/09/25
160 more will be available week commencing 29/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.57 (£43.88) | ( ) |
3+ | £34.22 (£41.06) | ( ) |
5+ | £30.34 (£36.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.