You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13A UK Mains Socket to 16A CEE Plug Extension Lead, 2 Gang, 2P+E, 230V, Blue, 350mm -
PELB0139
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0139
- Order Code:
- PL16357
- Product Range
- Pro Elec - Industrial Extension Leads
- Technical Datasheet:
- PELB0139 Datasheet
Product Range Selector (Pro Elec - Industrial Extension Leads)
See all from this product rangeProduct Overview
- Hinged cover on industrial socket
- Mains plug 230V, 13A rated
- H05VV-F, 3x 1.5mm² PVC cable
- Compliant with IEC 60309-2
- Pin configuration: 2P+E
Product Information
- :
- Mains Socket, UK to 2x IEC 60309-2 Plug
- :
- 350mm
- :
- 13A
- :
- 230V
- :
- Blue
- :
- Pro Elec - Industrial Extension Leads
- :
- 1.15ft
Technical Documents (1)
2,293 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 09/11/25
1,500 more will be available week commencing 14/01/26
1,000 more will be available week commencing 04/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
500 more will be available week commencing 09/11/25
1,500 more will be available week commencing 14/01/26
1,000 more will be available week commencing 04/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.33 (£10.00) | ( ) |
3+ | £7.53 (£9.04) | ( ) |
5+ | £7.25 (£8.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.