You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Round Cable Clips, 3.5mm, White, Pack of 100 -
PELB0166
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0166
- Order Code:
- CB21850
- Product Range
- -
- Technical Datasheet:
- PELB0166 Datasheet
Product Overview
- Manufactured from Polypropylene which combines strength and elasticity
- High impact nail
- Supplied in a pack of 100
Product Information
- :
- Nail Mount Cable Clamp
- :
- 3.5mm
- :
- PE (Polyethylene)
- :
- White
- :
- -
- :
- -
- :
- 4.2mm
- :
- -
Technical Documents (1)
134 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 11/08/25
1,000 more will be available week commencing 11/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.49 (£0.59) | ( ) |
5+ | £0.45 (£0.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.