You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Brass Cable Gland, M25, 11-14mm Cable Range, IP68 -
PELB0212
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0212
- Order Code:
- CB21897
- Product Range
- -
- Technical Datasheet:
- PELB0212 Datasheet
Product Overview
- Very strong, waterproof and dust-proof with ability to resist salt, acid, alkali, alcohol, grease and general solvents
- Fitted with locknut and washer
- IP68 Rated
Product Information
- :
- M25x1.5
- :
- 11mm
- :
- 14mm
- :
- Brass, NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
- :
- -
- :
- IP68
- :
- -
Technical Documents (1)
113 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.35 (£2.82) | ( ) |
5+ | £2.20 (£2.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.