You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nylon Cable Gland, PG29, 18-25mm Cable Range, Black, IP68 -
PELB0292
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0292
- Order Code:
- CB21977
- Product Range
- -
- Technical Datasheet:
- PELB0292 Datasheet
Product Overview
- Fitted with locknut and washer
- IP68 Rated
Product Information
- :
- PG29
- :
- 18mm
- :
- 25mm
- :
- NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
- :
- Black
- :
- IP68
- :
- -
Technical Documents (1)
46 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 04/09/25
250 more will be available week commencing 07/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
100 more will be available week commencing 04/09/25
250 more will be available week commencing 07/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.79 (£0.95) | ( ) |
5+ | £0.72 (£0.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.