You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
38.1mm 2:1 Normal Wall Heat Shrink Tubing, Transparent, 1.2m -
PELB0321
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0321
- Order Code:
- CB22003
- Technical Datasheet:
- PELB0321 Datasheet
Product Range Selector (Pro Elec - 2:1 Heat Shrink Tubing)
See all from this product rangeProduct Overview
- Specially designed, halogen-free formulation makes the tubing very flexible and shrinks at lower temperature
- Suitable for applications where temperature-sensitive component protection is required
- Good mechanical and electrical performance
- Operating temperature: -55°C to +125°C
- Minimum shrink temperature: 70°C
- Full recovery temperature: 125°C
Product Information
- :
- 2:1
- :
- 1.50"
- :
- 38.10mm
- :
- Transparent
- :
- 3.94ft
- :
- 1.20m
- :
- 0.75"
- :
- 19.05mm
- :
- PO (Polyolefin)
- :
- Pro Elec - 2:1 Heat Shrink Tubing
Technical Documents (1)
Available for back order
Deliveries start from 18/07/25
Order now. Pay nothing until products are dispatched
34 more will be available week commencing 18/07/25
38 more will be available week commencing 20/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.80 (£3.36) | ( ) |
5+ | £2.61 (£3.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.