You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-Core 3183YA Arctic Grade Mains Cable, Blue, 4mm, 100m -
PELB0445
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0445
- Order Code:
- CB22116
- Product Range
- 3813YA
Product Range Selector (3813YA)
See all from this product rangeProduct Overview
- Remain flexible at temperatures down to -40°C
- Particularly suitable for outdoor applications and for use where flexibility is required at sub-zero temperatures
- At normal temperatures the cable is very flexible, offering some of the characteristics usually found in elastomeric cables
- Compliant with BS EN 60228, BS 6004
- Voltage rating: 300/500V
- Temperature rating: -40°C to +60°C
- Min. bend radius: 6x OD
- CPR ECA
Product Information
- :
- Unscreened
- :
- 3Core
- :
- -
- :
- 4mm²
- :
- 328.08ft
- :
- 100m
- :
- Blue
- :
- -
- :
- Copper
- :
- PVC
- :
- 11.30mm
- :
- 500V
- :
- 3813YA
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £240.53 (£288.64) | ( ) |
3+ | £227.13 (£272.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.