You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Core 3182B LSZH Mains Cable, White, 0.75mm, 100m - 

PELB0447

PELB0447 - 2 Core 3182B LSZH Mains Cable, White, 0.75mm, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB0447
Order Code:
CB22118
Product Range
3183B

Product Range Selector (3183B)

See all from this product range

Product Overview

Flexible cable for use with indoor general wiring, primarily for installations in public areas.
  • Examples include use on pendant lighting drops or as a general supply lead within hospital or airport projects
  • For installation where fire, smoke emission and toxic fumes create a potential risk to life and equipment
  • Compliant with BS EN 60228, BS EN 50525-3-11
  • Voltage rating: 300/500V
  • Temperature rating: +5°C to +70°C
  • Min. bend radius: 5x OD
  • CPR CCA-s2-d2-a1

Product Information


:
Unscreened

:
2Core

:
-

:
0.75mm²

:
328.08ft

:
100m

:
White

:
-

:
Copper

:
LSZH

:
6.30mm

:
500V

:
3183B

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£73.87 ( £88.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £73.87 (£88.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £66.41 (£79.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --