You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-Core 3183B LSZH Mains Cable, White, 0.75mm, 100m -
PELB0453
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0453
- Order Code:
- CB22124
- Product Range
- 3183B
Product Range Selector (3183B)
See all from this product rangeProduct Overview
- Examples include use on pendant lighting drops or as a general supply lead within hospital or airport projects
- For installation where fire, smoke emission and toxic fumes create a potential risk to life and equipment
- Compliant with BS EN 60228, BS EN 50525-3-11
- Voltage rating: 300/500V
- Temperature rating: +5°C to +70°C
- Min. bend radius: 5x OD
- CPR CCA-s2-d2-a1
Product Information
- :
- Unscreened
- :
- 3Core
- :
- -
- :
- 0.75mm²
- :
- 328.08ft
- :
- 100m
- :
- White
- :
- -
- :
- Copper
- :
- LSZH
- :
- 6.70mm
- :
- 500V
- :
- 3183B
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £75.33 (£90.40) | ( ) |
3+ | £66.70 (£80.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.