You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-Core NYY-J Power Cable, Black, 2.5mm, 50m - 

PELB0478

PELB0478 - 3-Core NYY-J Power Cable, Black, 2.5mm, 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB0478
Order Code:
CB22149
Product Range
Pro Elec - NYY-J Power Cable

Product Range Selector (Pro Elec - NYY-J Power Cable)

See all from this product range

Product Overview

Power and control cable for fixed installation, can be used indoors, outdoors, underground, in concrete and in water.
  • Compliant with BS EN 60502-1
  • Voltage rating: 600/1,000V
  • Temperature rating: -15°C to +70°C (fixed), -5°C to +50°C (flexed)
  • Min. bend radius: 12x OD
  • CPR ECA

Product Information


:
Unscreened

:
3Core

:
-

:
2.5mm²

:
164.04ft

:
50m

:
Black

:
-

:
Copper

:
PVC

:
11.30mm

:
1kV

:
Pro Elec - NYY-J Power Cable

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£102.79 ( £123.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £102.79 (£123.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £96.33 (£115.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --