You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG223 Coaxial Cable, Black, 100m -
PELB0483
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0483
- Order Code:
- CB22154
- Product Range
- -
- Technical Datasheet:
- PELB0483 Datasheet
Product Overview
- Used in interconnects, phasing harnesses, test cables, radio systems, data transmission, broadcast, and computer applications
- Offers better shielding and lower signal loss than RG58 and RG174 cables
- Also rated for direct burial usage
- Silver-plated copper conductors
- CPR ECA
Product Information
- :
- RG223
- :
- -
- :
- -
- :
- 50ohm
- :
- 328.08ft
- :
- 100m
- :
- Black
- :
- PVC
- :
- Silver Plated Copper
- :
- Solid
- :
- 5.30mm
- :
- -
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £197.56 (£237.07) | ( ) |
3+ | £190.86 (£229.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.