You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG174A Coaxial Cable, Black, 100m -
PELB0485
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0485
- Order Code:
- CB22156
- Product Range
- -
- Technical Datasheet:
- PELB0485 Datasheet
Product Overview
- Suitable for use in power management, communications and networking
- Meets the requirements of MIL-C-17
- Suitable for direct burial usage
- Tinned, copper braid shield
- CPR ECA
Product Information
- :
- RG174A
- :
- -
- :
- -
- :
- 50ohm
- :
- 328.08ft
- :
- 100m
- :
- Black
- :
- PVC
- :
- Copper Coated Steel
- :
- 7 x 0.16mm
- :
- 2.80mm
- :
- -
Technical Documents (1)
103 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.18 (£26.62) | ( ) |
| 3+ | £20.77 (£24.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























