You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8723 Equivalent 4 Core Cable, Grey, 250m - 

PELB0569

PELB0569 - 8723 Equivalent 4 Core Cable, Grey, 250m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB0569
Order Code:
CB22346
Product Range
8723

Product Range Selector (8723)

See all from this product range

Product Overview

Two-pair, 8723 cable is suitable for instrumentation, computer and security applications, point of sale, control systems, and RS232 applications.
  • Class 2, stranded, tinned copper conductors
  • Aluminium foil tape screen
  • Rated temperature: -20°C to +80°C

Product Information


:
Screened

:
2 Pair

:
22AWG

:
0.32mm²

:
820.21ft

:
250m

:
Grey

:
7 x 0.24mm

:
600V

:
PVC

:
Tinned Copper

:
4.2mm

:
8723

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

Deliveries start from 15/10/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£90.15 ( £108.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £90.15 (£108.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £81.39 (£97.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --