You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8723 Equivalent 4 Core Cable, Grey, LSZH, 100m - 

PELB0570

PELB0570 - 8723 Equivalent 4 Core Cable, Grey, LSZH, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB0570
Order Code:
CB22347
Product Range
8723

Product Range Selector (8723)

See all from this product range

Product Overview

Two-pair, 8723 cable is suitable for instrumentation, computer and security applications, point of sale, control systems, and RS232 applications.
  • Class 2, stranded, tinned copper conductors
  • Aluminium foil tape screen
  • Rated temperature: -20°C to +80°C

Product Information


:
Screened

:
2 Pair

:
22AWG

:
0.32mm²

:
328.08ft

:
100m

:
Grey

:
7 x 0.24mm

:
600V

:
LSZH

:
Tinned Copper

:
4.2mm

:
8723

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

41 In stock Need more?

???PF_PDP_RSP_SUP???

£49.17 ( £59.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £49.17 (£59.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £44.55 (£53.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --