You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.6mm 2:1 Thin Wall Heat Shrink Tubing, Black, 1.2m -
PELB0588
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0588
- Order Code:
- CB22421
- Technical Datasheet:
- PELB0588 Datasheet
Product Range Selector (Pro Elec - 2:1 Thin Wall Heat Shrink Tubing)
See all from this product rangeProduct Overview
- Flexible, conforms to irregular shapes
- Low shrink temperature further reduces installation time and risk of damage to temperature-sensitive components
- Halogen-free formulation meets higher environmental standards
- Operating temperature: -55°C to +125°C
- Minimum shrink temperature: 70°C
- Full recovery temperature: 125°C
Product Information
- :
- 2:1
- :
- 0.06"
- :
- 1.6mm
- :
- Black
- :
- 3.94ft
- :
- 1.2m
- :
- 0.03"
- :
- 0.65mm
- :
- PO (Polyolefin)
- :
- Pro Elec - 2:1 Thin Wall Heat Shrink Tubing
Technical Documents (1)
149 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
12 more will be available week commencing 29/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
12 more will be available week commencing 29/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.29 (£0.35) | ( ) |
5+ | £0.24 (£0.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.