You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flexible Wire, 55/0.1mm, White, 25m -
PELB0615
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0615
- Order Code:
- CB22460
- Product Range
- -
- Technical Datasheet:
- PELB0615 Datasheet
Product Overview
- Plain, annealded copper conductors (55/0.10mm)
Product Information
- :
- PVC
- :
- White
- :
- 21AWG
- :
- 0.43mm²
- :
- 82.02ft
- :
- 25m
- :
- 70°C
- :
- 55 x 0.1mm
- :
- 500V
- :
- Copper
- :
- 2.8mm
- :
- EN 60228, IEC 60332-1,-2, VDE 0812
- :
- -
Technical Documents (1)
48 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.15 (£4.98) | ( ) |
3+ | £3.00 (£3.60) | ( ) |
5+ | £2.65 (£3.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.