You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3183TQ 3 Core Heat-Resistant Mains Cable, 2.5mm, 25A, White, 10m -
PELB0768
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0768
- Order Code:
- CB22779
- Product Range
- 3813TQ
Product Range Selector (3813TQ)
See all from this product rangeProduct Overview
- Also suitable for use in hot situations such as immersion heaters
- Good resistance to oil and grease
- Plain annealed copper conductors
- Voltage rating: 300/500V
- 25A Rating
Product Information
- :
- Unscreened
- :
- 3Core
- :
- 13AWG
- :
- 2.5mm²
- :
- 32.81ft
- :
- 10m
- :
- White
- :
- 50 x 0.25mm
- :
- Copper
- :
- Rubber
- :
- 10.50mm
- :
- 500V
- :
- 3813TQ
Technical Documents (0)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.00 (£27.60) | ( ) |
3+ | £22.08 (£26.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.