You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3183P 3-Core Weather-Resistant (Pond) Mains Cable, 0.75mm, 6A, Black, 50m - 

PELB0859

PELB0859 - 3183P 3-Core Weather-Resistant (Pond) Mains Cable, 0.75mm, 6A, Black, 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB0859
Order Code:
CB22870
Product Range
3813P

Product Range Selector (3813P)

See all from this product range

Product Overview

Suitable for use in environments like pond pumps or external lighting exposed to UV rays.
  • Plain annealed copper conductors
  • Black, rubber jacket
  • Voltage rating: 300/500V
  • 6A Rating

Product Information


:
Unscreened

:
3Core

:
18AWG

:
0.75mm²

:
164.04ft

:
50m

:
Black

:
24 x 0.2mm

:
Copper

:
Rubber

:
6.95mm

:
500V

:
3813P

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

41 In stock Need more?

???PF_PDP_RSP_SUP???

£62.32 ( £74.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £62.32 (£74.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £60.29 (£72.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --