You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Core CY Control Cable, LSZH, 1mm, 50m - 

PELB0910

PELB0910 - 5 Core CY Control Cable, LSZH, 1mm, 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB0910
Order Code:
CB22928
Product Range
CY Control Cable
Technical Datasheet:
PELB0910   Datasheet
See all Technical Docs

Product Range Selector (CY Control Cable)

See all from this product range

Product Overview

Screened flexible connecting cables for use with instrumentation/control equipment, tooling machinery production lines and flexible applications for free movement without tensile load.
  • Class 5 flexible, plain copper conductors
  • Grey, LSZH jacket
  • Suitable for use in dry, moist and wet rooms
  • Voltage rating: 300/500V
  • Temperature rating: Fixed: -30°C to +80°C, flexed: -5°C to +70°C
  • Min. bend radius: Fixed: 8x OD, flexed: 15x OD

Footnotes

Not used for outdoor or underground installation

Product Information


:
Screened

:
5Core

:
-

:
1mm²

:
164.04ft

:
50m

:
Grey

:
5 x 1mm²

:
Copper

:
LSZH

:
7.6mm

:
500V

:
CY Control Cable

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£77.46 ( £92.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £77.46 (£92.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £73.59 (£88.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --